Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySeries
PE
Pitch
4.2mm
Number Of Contacts
10
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
9A
Voltage Rating
600 V ac
You may be interested in
Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shroudedrobna marka: Molex
KM 3,62Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Each (In a Pack of 10) (bez PDV-a)
TE Connectivity PE Series Right Angle Through Hole Heavy Duty Power Connector, 10 Contact(s), 4.2mm Pitch
10
Cijena na upit
Each (In a Pack of 10) (bez PDV-a)
TE Connectivity PE Series Right Angle Through Hole Heavy Duty Power Connector, 10 Contact(s), 4.2mm Pitch
Informacije o stanju skladišta trenutno nisu dostupne.
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shroudedrobna marka: Molex
KM 3,62Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySeries
PE
Pitch
4.2mm
Number Of Contacts
10
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
9A
Voltage Rating
600 V ac
You may be interested in
Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shroudedrobna marka: Molex
KM 3,62Each (bez PDV-a)