TE Connectivity Greenpar Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

RS kataloški broj:: 512-1326robna marka: TE ConnectivityProizvođački broj:: 1-1634508-0
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 2GHz

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

TE Connectivity 75 Ohm ZDC/BNC Shielded PCB Sockets

75 Ohm ZDC/BNC shielded right angle/elbow mount PCB socket with solder terminal, polyethylene dielectric and nickel plated zinc body. This 75 Ohm ZDC/BNC shielded right angle/elbow mount PCB jack is rear panel mounting with bulkhead, hex nut retention and requires a panel cut-out of 12 x 12.9mm.

TE Connectivity BNC RF Coaxial Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Cijena na upit

TE Connectivity Greenpar Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

Cijena na upit

TE Connectivity Greenpar Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 2GHz

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Brass

Contact Plating

Gold over Nickel over Copper

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

TE Connectivity 75 Ohm ZDC/BNC Shielded PCB Sockets

75 Ohm ZDC/BNC shielded right angle/elbow mount PCB socket with solder terminal, polyethylene dielectric and nickel plated zinc body. This 75 Ohm ZDC/BNC shielded right angle/elbow mount PCB jack is rear panel mounting with bulkhead, hex nut retention and requires a panel cut-out of 12 x 12.9mm.

TE Connectivity BNC RF Coaxial Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više