Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Series
ZDC
Contact Material
Brass
Contact Plating
Gold over Nickel over Copper
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors
ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.
TE Connectivity BNC RF Coaxial Connectors
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Series
ZDC
Contact Material
Brass
Contact Plating
Gold over Nickel over Copper
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors
ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.