TE Connectivity RAST Series Right Angle Receptacle Edge Connector, Board Mount, 2-Contacts, 5mm Pitch, 1-Row, IDC

RS kataloški broj:: 508-376robna marka: TE ConnectivityProizvođački broj:: 1-1703073-1
brand-logo
Prikaži sve u Edge Connectors

Tehnička dokumentacija

Tehnički podaci

Body Orientation

Right Angle

Gender

Receptacle

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Mounting Type

Board Mount

Termination Method

IDC

Series

RAST

Zemlja podrijetla

Italy

Cijena na upit

TE Connectivity RAST Series Right Angle Receptacle Edge Connector, Board Mount, 2-Contacts, 5mm Pitch, 1-Row, IDC

Cijena na upit

TE Connectivity RAST Series Right Angle Receptacle Edge Connector, Board Mount, 2-Contacts, 5mm Pitch, 1-Row, IDC

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Body Orientation

Right Angle

Gender

Receptacle

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Mounting Type

Board Mount

Termination Method

IDC

Series

RAST

Zemlja podrijetla

Italy