TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header, 10 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

RS kataloški broj:: 535-5951robna marka: TE ConnectivityProizvođački broj:: 1-640389-0
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Series

MTA-156

Pitch

3.96mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

7.0A

Voltage Rating

600.0 V

Detalji o proizvodu

TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock

MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Cijena na upit

komadno (u pakiranju od 5) (bez PDV-a)

TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header, 10 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded
Odaberite vrstu pakiranja

Cijena na upit

komadno (u pakiranju od 5) (bez PDV-a)

TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header, 10 Contact(s), 3.96mm Pitch, 1 Row(s), Unshrouded

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Series

MTA-156

Pitch

3.96mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

7.0A

Voltage Rating

600.0 V

Detalji o proizvodu

TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock

MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.

TE Connectivity MTA-156 3.96mm Interconnect System

MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više