TE Connectivity, 1456983-1, 14569 Female 4 Way Housing For Female Terminals for use with Automotive Housings

RS kataloški broj:: 473-813brend: TE ConnectivityProizvođački broj:: 1456983-1
brand-logo

Tehnička dokumentacija

Tehnički podaci

For Use With

Automotive Housings

Accessory Type

Housing for Female Terminals

Series

14569

Terminal Size

0.64mm

Gender

Female

Number Of Contacts

4

Series Number

1456983-1

Zemlja podrijetla

Mexico

RSD 34.874

RSD 34.874 1 pakovanje od 300 (bez PDV-a)

RSD 41.849

RSD 41.849 1 pakovanje od 300 (s PDV-om)

TE Connectivity, 1456983-1, 14569 Female 4 Way Housing For Female Terminals for use with Automotive Housings

RSD 34.874

RSD 34.874 1 pakovanje od 300 (bez PDV-a)

RSD 41.849

RSD 41.849 1 pakovanje od 300 (s PDV-om)

TE Connectivity, 1456983-1, 14569 Female 4 Way Housing For Female Terminals for use with Automotive Housings

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

For Use With

Automotive Housings

Accessory Type

Housing for Female Terminals

Series

14569

Terminal Size

0.64mm

Gender

Female

Number Of Contacts

4

Series Number

1456983-1

Zemlja podrijetla

Mexico