TE Connectivity, 14838 2.54mm Pitch Connector Backplane Connector, Receptacle, Vertical, 4 Column, 1 Row, 8 Way,

RS kataloški broj:: 509-026brend: TE ConnectivityProizvođački broj:: 148384-5
Prikaži sve u Backplane Connectors

Tehnička dokumentacija

Tehnički podaci

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

8

Number of Columns

4

Number Of Rows

1

Body Orientation

Vertical

Pitch

2.54mm

Series

14838

Series Number

148384-5

Zemlja podrijetla

United States

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 38.269

RSD 38.269 1 pakovanje od 1 (bez PDV-a)

RSD 45.923

RSD 45.923 1 pakovanje od 1 (s PDV-om)

TE Connectivity, 14838 2.54mm Pitch Connector Backplane Connector, Receptacle, Vertical, 4 Column, 1 Row, 8 Way,

RSD 38.269

RSD 38.269 1 pakovanje od 1 (bez PDV-a)

RSD 45.923

RSD 45.923 1 pakovanje od 1 (s PDV-om)

TE Connectivity, 14838 2.54mm Pitch Connector Backplane Connector, Receptacle, Vertical, 4 Column, 1 Row, 8 Way,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

8

Number of Columns

4

Number Of Rows

1

Body Orientation

Vertical

Pitch

2.54mm

Series

14838

Series Number

148384-5

Zemlja podrijetla

United States