Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Steel
Voltage Rating
250.0 V
Length
69.39mm
Width
12.6mm
Depth
5.84mm
Series
AMPLIMITE HDF-20
Dimensions
69.39 x 12.6 x 5.84mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Detalji o proizvodu
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
D Type & Accessories - TE Connectivity
KM 757,87
KM 30,31 Each (Supplied in a Tube) (bez PDV-a)
KM 886,71
KM 35,46 Each (Supplied in a Tube) (s PDV-om)
Proizvodno pakovanje (cijev)
25
KM 757,87
KM 30,31 Each (Supplied in a Tube) (bez PDV-a)
KM 886,71
KM 35,46 Each (Supplied in a Tube) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Proizvodno pakovanje (cijev)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Steel
Voltage Rating
250.0 V
Length
69.39mm
Width
12.6mm
Depth
5.84mm
Series
AMPLIMITE HDF-20
Dimensions
69.39 x 12.6 x 5.84mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Detalji o proizvodu
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.


