Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
3
Pitch
10mm
Body Orientation
Right Angled
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Current Rating
10A
Voltage Rating
400 V
Zemlja podrijetla
Germany
Cijena na upit
TE Connectivity Barrier Strip, 3 Contact, 10mm Pitch, 1 Row, 10A, 400 V
1
Cijena na upit
TE Connectivity Barrier Strip, 3 Contact, 10mm Pitch, 1 Row, 10A, 400 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
3
Pitch
10mm
Body Orientation
Right Angled
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Current Rating
10A
Voltage Rating
400 V
Zemlja podrijetla
Germany