TE Connectivity PCB Slide Switch DPDT Latching 400 mA @ 20 V

RS kataloški broj:: 718-2304brend: TE ConnectivityProizvođački broj:: 1825032-3
brand-logo
Prikaži sve u Slide Switches

Tehnička dokumentacija

Tehnički podaci

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Contact Resistance

50mΩ

Mechanical Life

30000Operations

Contact Material

Gold Over Nickel Plated

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

Actuator Material

Glass Fibre Reinforced PA

Detalji o proizvodu

TE Connectivity Slide Switches - SE Series

SE series IP67 sealed compact slide switches with silicone rubber seals. These IP67 sealed compact slide switches are through hole PCB mounting and have yellow thermoplastic slide actuators.

Možda će vas interesovati

Cena na upit

TE Connectivity PCB Slide Switch DPDT Latching 400 mA @ 20 V
Odaberite vrstu pakovanja

Cena na upit

TE Connectivity PCB Slide Switch DPDT Latching 400 mA @ 20 V

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Contact Resistance

50mΩ

Mechanical Life

30000Operations

Contact Material

Gold Over Nickel Plated

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

Actuator Material

Glass Fibre Reinforced PA

Detalji o proizvodu

TE Connectivity Slide Switches - SE Series

SE series IP67 sealed compact slide switches with silicone rubber seals. These IP67 sealed compact slide switches are through hole PCB mounting and have yellow thermoplastic slide actuators.

Možda će vas interesovati