Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
USB Type
Micro B
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.8A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Zemlja podrijetla
China
KM 3.950,72
KM 3,951 Each (Supplied as a Tape) (bez PDV-a)
KM 4.622,34
KM 4,623 Each (Supplied as a Tape) (s PDV-om)
1000
KM 3.950,72
KM 3,951 Each (Supplied as a Tape) (bez PDV-a)
KM 4.622,34
KM 4,623 Each (Supplied as a Tape) (s PDV-om)
1000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
USB Type
Micro B
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.8A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Zemlja podrijetla
China