TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series

RS kataloški broj:: 164-1593robna marka: TE ConnectivityProizvođački broj:: 208488-1
brand-logo

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

16

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalji o proizvodu

Cable Socket Series 1

A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 1.830,63

KM 183,063 Each (In a Box of 10) (bez PDV-a)

KM 2.141,84

KM 214,184 Each (In a Box of 10) (s PDV-om)

TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series

KM 1.830,63

KM 183,063 Each (In a Box of 10) (bez PDV-a)

KM 2.141,84

KM 214,184 Each (In a Box of 10) (s PDV-om)

TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Plug, Female, CMC Series 1 Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

16

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalji o proizvodu

Cable Socket Series 1

A metal version of TE Connectivity's Series 2 Circular Plastic Connector (CPC), this cable mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable connector.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.