Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash, Nickel Plated (Under Plated)
Number Of Contacts
260
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
8.2mm
Maximum Contact Resistance
50.0mΩ
Current Rating
500.0mA
Series Number
2309414
Minimum Operating Temperature
+85°C
Voltage Rating
25.0 V
Maximum Operating Temperature
+85°C
€ 80,00
€ 3,20 komadno (isporučuje se u namotaju) (bez PDV-a)
€ 93,60
€ 3,744 komadno (isporučuje se u namotaju) (s PDV-om)
Proizvodno pakovanje (kolut)
25
€ 80,00
€ 3,20 komadno (isporučuje se u namotaju) (bez PDV-a)
€ 93,60
€ 3,744 komadno (isporučuje se u namotaju) (s PDV-om)
Proizvodno pakovanje (kolut)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kolut |
---|---|---|
25 - 95 | € 3,20 | € 16,00 |
100+ | € 3,05 | € 15,25 |
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash, Nickel Plated (Under Plated)
Number Of Contacts
260
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
8.2mm
Maximum Contact Resistance
50.0mΩ
Current Rating
500.0mA
Series Number
2309414
Minimum Operating Temperature
+85°C
Voltage Rating
25.0 V
Maximum Operating Temperature
+85°C