Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
48
Type
Monoblock Connector
Gender
Male
Number Of Rows
4
Current Rating
17A
Mounting Type
Cable Mount
Colour
Grey
IP Rating
IP30
Coding
B
Width
1.15mm
Housing Material
PBT GF20
Maximum Operating Temperature
+120°C
Series Number
23660
Corded
No
Minimum Operating Temperature
-40°C
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
TE Connectivity Automotive Connector Plug Grey Cable Mount 48 Way 2366066-2
1
Cijena na upit
TE Connectivity Automotive Connector Plug Grey Cable Mount 48 Way 2366066-2
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityNumber Of Contacts
48
Type
Monoblock Connector
Gender
Male
Number Of Rows
4
Current Rating
17A
Mounting Type
Cable Mount
Colour
Grey
IP Rating
IP30
Coding
B
Width
1.15mm
Housing Material
PBT GF20
Maximum Operating Temperature
+120°C
Series Number
23660
Corded
No
Minimum Operating Temperature
-40°C