Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
14
For Use With
C-92-NA Connector
Length
30.18mm
Diameter
22.23mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
United Kingdom
KM 18,74
KM 18,74 Each (bez PDV-a)
KM 21,93
KM 21,93 Each (s PDV-om)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 14 diameter 22.23mm for use with C-92-NA Connector
1
KM 18,74
KM 18,74 Each (bez PDV-a)
KM 21,93
KM 21,93 Each (s PDV-om)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 14 diameter 22.23mm for use with C-92-NA Connector
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 18,74 |
10 - 24 | KM 17,48 |
25+ | KM 16,04 |
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
14
For Use With
C-92-NA Connector
Length
30.18mm
Diameter
22.23mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
United Kingdom