Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
18
For Use With
C-92-NA Connector
Length
34.93mm
Diameter
28.58mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
United Kingdom
RSD 1.583
RSD 1.583 Each (bez PDV-a)
RSD 1.900
RSD 1.900 Each (s PDV-om)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 18 diameter 28.58mm for use with C-92-NA Connector
1
RSD 1.583
RSD 1.583 Each (bez PDV-a)
RSD 1.900
RSD 1.900 Each (s PDV-om)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 18 diameter 28.58mm for use with C-92-NA Connector
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.583 |
10 - 24 | RSD 1.476 |
25+ | RSD 1.356 |
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
18
For Use With
C-92-NA Connector
Length
34.93mm
Diameter
28.58mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
United Kingdom