TE Connectivity, 3-1564520-1, 3-156 Male 12 Way Housing For Male Terminals for use with Automotive Housings

RS kataloški broj:: 473-777brend: TE ConnectivityProizvođački broj:: 3-1564520-1
brand-logo

Tehnička dokumentacija

Tehnički podaci

For Use With

Automotive Housings

Accessory Type

Housing For Male Terminals

Series

3-156

Terminal Size

1.6mm

Gender

Male

Number Of Contacts

12

Series Number

3-1564520-1

Zemlja podrijetla

Germany

RSD 31.584

RSD 31.584 1 pakovanje od 60 (bez PDV-a)

RSD 37.900

RSD 37.900 1 pakovanje od 60 (s PDV-om)

TE Connectivity, 3-1564520-1, 3-156 Male 12 Way Housing For Male Terminals for use with Automotive Housings

RSD 31.584

RSD 31.584 1 pakovanje od 60 (bez PDV-a)

RSD 37.900

RSD 37.900 1 pakovanje od 60 (s PDV-om)

TE Connectivity, 3-1564520-1, 3-156 Male 12 Way Housing For Male Terminals for use with Automotive Housings

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

For Use With

Automotive Housings

Accessory Type

Housing For Male Terminals

Series

3-156

Terminal Size

1.6mm

Gender

Male

Number Of Contacts

12

Series Number

3-1564520-1

Zemlja podrijetla

Germany