TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Crimp Receptacle, 4.75 x 0.51mm Tab Size, 1.3mm² to 2mm²

RS kataloški broj:: 719-7491robna marka: TE ConnectivityProizvođački broj:: 3-520402-2
brand-logo
Prikaži sve u Spade Connectors

Tehnička dokumentacija

Tehnički podaci

Minimum Wire Size mm²

1.3mm²

Gender

Female

Series

Ultra-Fast Plus .187

Maximum Wire Size mm²

2mm²

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Zemlja podrijetla

United States

Detalji o proizvodu

TE Connectivity FASTON 187 Ultra-Fast Plus Crimp Terminals

FASTON 187 series Ultra-Fast Plus fully insulated tab and receptacle crimp terminals designed to prevent electrical shock and shorting hazards from exposed leads. When the tab and receptacle are mated, they are fully encapsulated by the housing. The tin plated copper alloy FASTON tab and receptacle contacts are recessed within the housing to allow terminal to be used in 600 V applications. The receptacle, tab and wire barrel part of the housing is made from type 6/6 nylon. The insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief in high vibration environments. These FASTON 187 Ultra-fast plus insulated terminals terminate 22 AWG to 14 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housings. The nylon housings are translucent enabling visual inspection of the termination. A funnelled wire entry prevents turned back wire strands and allows fast wire insertion during high-speed production. Slots in the receptacle housing membrane enable shouldered tab styles to be accommodated. The inner housing, two-stage roll configuration and cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279/9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 50) (bez PDV-a)

TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Crimp Receptacle, 4.75 x 0.51mm Tab Size, 1.3mm² to 2mm²

Cijena na upit

Each (In a Pack of 50) (bez PDV-a)

TE Connectivity Ultra-Fast Plus .187 Blue Insulated Female Crimp Receptacle, 4.75 x 0.51mm Tab Size, 1.3mm² to 2mm²
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Minimum Wire Size mm²

1.3mm²

Gender

Female

Series

Ultra-Fast Plus .187

Maximum Wire Size mm²

2mm²

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Zemlja podrijetla

United States

Detalji o proizvodu

TE Connectivity FASTON 187 Ultra-Fast Plus Crimp Terminals

FASTON 187 series Ultra-Fast Plus fully insulated tab and receptacle crimp terminals designed to prevent electrical shock and shorting hazards from exposed leads. When the tab and receptacle are mated, they are fully encapsulated by the housing. The tin plated copper alloy FASTON tab and receptacle contacts are recessed within the housing to allow terminal to be used in 600 V applications. The receptacle, tab and wire barrel part of the housing is made from type 6/6 nylon. The insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief in high vibration environments. These FASTON 187 Ultra-fast plus insulated terminals terminate 22 AWG to 14 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housings. The nylon housings are translucent enabling visual inspection of the termination. A funnelled wire entry prevents turned back wire strands and allows fast wire insertion during high-speed production. Slots in the receptacle housing membrane enable shouldered tab styles to be accommodated. The inner housing, two-stage roll configuration and cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279/9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals