TE Connectivity Absolute Pressure Sensor, 12bar Operating Max, Surface Mount, 8-Pin, 30bar Overload Max

RS kataloški broj:: 893-7290robna marka: TE ConnectivityProizvođački broj:: 325412000-00
brand-logo
Prikaži sve u Pressure Sensor ICs

Tehnička dokumentacija

Tehnički podaci

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

30bar

Typical Sensitivity

12.5mV/kPa

Mounting Type

Surface Mount

Pin Count

8

Dimensions

6.4 x 6.4 x 2.88mm

Maximum Operating Pressure

12bar

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

5 V

Minimum Operating Pressure

0bar

Minimum Output Voltage

0 V

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

TE Connectivity MS54XX Series Miniature SMD Pressure Sensors

This TE Connectivity MEAS MS54XX Series of piezoresistive pressure sensors provide an output voltage directly proportional to the amount of pressure applied. These pressure sensors are constructed of a ceramic carrier with a mounted silicon micromachined pressure sensor die. Suitable applications for this series include high-resolution altimeters, vario meters, barometers, brake systems, engine management, waterproof watches and diving computers.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 62,06

KM 62,06 Each (bez PDV-a)

KM 72,61

KM 72,61 Each (s PDV-om)

TE Connectivity Absolute Pressure Sensor, 12bar Operating Max, Surface Mount, 8-Pin, 30bar Overload Max
Odaberite vrstu pakovanja

KM 62,06

KM 62,06 Each (bez PDV-a)

KM 72,61

KM 72,61 Each (s PDV-om)

TE Connectivity Absolute Pressure Sensor, 12bar Operating Max, Surface Mount, 8-Pin, 30bar Overload Max

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 62,06
5 - 9KM 59,79
10 - 24KM 53,49
25 - 49KM 51,57
50+KM 50,75

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

30bar

Typical Sensitivity

12.5mV/kPa

Mounting Type

Surface Mount

Pin Count

8

Dimensions

6.4 x 6.4 x 2.88mm

Maximum Operating Pressure

12bar

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

5 V

Minimum Operating Pressure

0bar

Minimum Output Voltage

0 V

Minimum Operating Temperature

-40 °C

Detalji o proizvodu

TE Connectivity MS54XX Series Miniature SMD Pressure Sensors

This TE Connectivity MEAS MS54XX Series of piezoresistive pressure sensors provide an output voltage directly proportional to the amount of pressure applied. These pressure sensors are constructed of a ceramic carrier with a mounted silicon micromachined pressure sensor die. Suitable applications for this series include high-resolution altimeters, vario meters, barometers, brake systems, engine management, waterproof watches and diving computers.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više