TE Connectivity Circular Connector, 5 Contacts, PCB Mount, Socket, Female, IP68, M12 Series

RS kataloški broj:: 914-4487robna marka: TE ConnectivityProizvođački broj:: 4-2172071-2
brand-logo

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

4A

Series

M12

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Bayonet

Housing Material

CuZn, PA

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper Tin

Zemlja podrijetla

Germany

Detalji o proizvodu

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Cijena na upit

TE Connectivity Circular Connector, 5 Contacts, PCB Mount, Socket, Female, IP68, M12 Series

Cijena na upit

TE Connectivity Circular Connector, 5 Contacts, PCB Mount, Socket, Female, IP68, M12 Series

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

4A

Series

M12

Body Orientation

Straight

Voltage Rating

125 V

Mating Type

Bayonet

Housing Material

CuZn, PA

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper Tin

Zemlja podrijetla

Germany

Detalji o proizvodu

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.