TE Connectivity Type III+ Series Male Crimp Terminal, 18AWG Min, 16AWG Max

RS kataloški broj:: 712-2479robna marka: TE ConnectivityProizvođački broj:: 66099-1Distrelec broj artikla: 30280140
brand-logo
Prikaži sve u Crimp Contacts

Tehnička dokumentacija

Tehnički podaci

Gender

Male

For Use With

CPC, G Series and M Series Connector Housings

Series

Type III+

Minimum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

18AWG

Contact Plating

Gold

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Detalji o proizvodu

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

€ 3,49

€ 3,49 Each (bez PDV-a)

€ 4,08

€ 4,08 Each (s PDV-om)

TE Connectivity Type III+ Series Male Crimp Terminal, 18AWG Min, 16AWG Max
Odaberite vrstu pakovanja

€ 3,49

€ 3,49 Each (bez PDV-a)

€ 4,08

€ 4,08 Each (s PDV-om)

TE Connectivity Type III+ Series Male Crimp Terminal, 18AWG Min, 16AWG Max

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Gender

Male

For Use With

CPC, G Series and M Series Connector Housings

Series

Type III+

Minimum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

18AWG

Contact Plating

Gold

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Detalji o proizvodu

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati