Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityWire Size AWG
28 → 24AWG
Wire Size mm²
0.08 → 0.24mm²
Product Type
Crimp Tool
For Use With
HE13 Connector Contacts, HE14 Connector Contacts
Operation
Hand
Ratcheting
Yes
Series
HE13 / HE14
Overall Length
195 mm
Detalji o proizvodu
TE Connectivity D-Frame Hand Crimp Tool
D-Frame crimp tool with a small, lightweight design for crimping HE 14 crimp contacts on to conductors with a wire size range of 28 to 24 AWG. This D-Frame crimp tool features a ratchet mechanism remains locked and only releases when the handles of the crimp tool are fully closed. The ratchet feature ensures a full crimp cycle is achieved and prevents partial crimps. An easy access ratchet release is also available. This ratchet action crimping tool also features handles with an ergonomic non-slip design making the tool comfortable to use.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityWire Size AWG
28 → 24AWG
Wire Size mm²
0.08 → 0.24mm²
Product Type
Crimp Tool
For Use With
HE13 Connector Contacts, HE14 Connector Contacts
Operation
Hand
Ratcheting
Yes
Series
HE13 / HE14
Overall Length
195 mm
Detalji o proizvodu
TE Connectivity D-Frame Hand Crimp Tool
D-Frame crimp tool with a small, lightweight design for crimping HE 14 crimp contacts on to conductors with a wire size range of 28 to 24 AWG. This D-Frame crimp tool features a ratchet mechanism remains locked and only releases when the handles of the crimp tool are fully closed. The ratchet feature ensures a full crimp cycle is achieved and prevents partial crimps. An easy access ratchet release is also available. This ratchet action crimping tool also features handles with an ergonomic non-slip design making the tool comfortable to use.