TE Connectivity DPDT, (On)-Off-(On) Rocker Switch Panel Mount

RS kataloški broj:: 710-9404robna marka: TE ConnectivityProizvođački broj:: A205J51ZQ0004
brand-logo
Prikaži sve u Rocker Switches

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Panel Cut Out Width

12.7mm

Panel Cut Out Height

15.72mm

Contact Current Rating

5 A @ 28 V dc

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Size

15.72 x 12.7mm

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Contact Resistance

10mΩ

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Možda će vas zanimati

Cijena na upit

TE Connectivity DPDT, (On)-Off-(On) Rocker Switch Panel Mount

Cijena na upit

TE Connectivity DPDT, (On)-Off-(On) Rocker Switch Panel Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Panel Cut Out Width

12.7mm

Panel Cut Out Height

15.72mm

Contact Current Rating

5 A @ 28 V dc

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Size

15.72 x 12.7mm

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Contact Resistance

10mΩ

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Možda će vas zanimati