Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Plug
Antenna Directivity
Omnidirectional
Connector Gender
Male
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
50mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Zemlja podrijetla
United States
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Plug
Antenna Directivity
Omnidirectional
Connector Gender
Male
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
50mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Zemlja podrijetla
United States
