Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
3 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV2210000Q04
Case Colour
Silver
Terminal Type
Wire Lug
Zemlja podrijetla
China
Detalji o proizvodu
TE Connectivity AV22 Series Anti Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.
Standards
RoHS, REACH & UL Approved
RSD 3.599
RSD 3.599 Each (bez PDV-a)
RSD 4.319
RSD 4.319 Each (s PDV-om)
1
RSD 3.599
RSD 3.599 Each (bez PDV-a)
RSD 4.319
RSD 4.319 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 3.599 |
5+ | RSD 3.539 |
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
3 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV2210000Q04
Case Colour
Silver
Terminal Type
Wire Lug
Zemlja podrijetla
China
Detalji o proizvodu
TE Connectivity AV22 Series Anti Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.
Standards
RoHS, REACH & UL Approved