Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityType
End Cap
Inside Diameter Primary
7.44mm
Adhesive Lined
Yes
Material
Semi-Rigid Polyolefin
Shrink Temperature
+100°C
Colour
Clear
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
1.65mm
Cena na upit
TE Connectivity End Cap Clear, Semi-Rigid Polyolefin Adhesive Lined, 7.44mm
1
Cena na upit
TE Connectivity End Cap Clear, Semi-Rigid Polyolefin Adhesive Lined, 7.44mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityType
End Cap
Inside Diameter Primary
7.44mm
Adhesive Lined
Yes
Material
Semi-Rigid Polyolefin
Shrink Temperature
+100°C
Colour
Clear
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
1.65mm
