TE Connectivity L000693-80 Patch Omnidirectional GPS Antenna, GPS

RS kataloški broj:: 697-657robna marka: TE ConnectivityProizvođački broj:: L000693-80
brand-logo
Prikaži sve u GPS Antennas

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

6.2dB

Minimum Operating Temperature

+40°C

Maximum Operating Temperature

+105°C

Height

4mm

Length

12mm

Width_SC_PC

12mm

Series

L000693

Dimensions

12 x 12 x 4mm

Zemlja podrijetla

Taiwan, Province Of China

€ 87,85

€ 87,85 komadno (bez PDV-a)

€ 109,81

€ 109,81 komadno (s PDV-om)

TE Connectivity L000693-80 Patch Omnidirectional GPS Antenna, GPS

€ 87,85

€ 87,85 komadno (bez PDV-a)

€ 109,81

€ 109,81 komadno (s PDV-om)

TE Connectivity L000693-80 Patch Omnidirectional GPS Antenna, GPS

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

6.2dB

Minimum Operating Temperature

+40°C

Maximum Operating Temperature

+105°C

Height

4mm

Length

12mm

Width_SC_PC

12mm

Series

L000693

Dimensions

12 x 12 x 4mm

Zemlja podrijetla

Taiwan, Province Of China