Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityMaximum Overload Pressure
20000psi
Sensor Type
Gauge Pressure Sensors
Dimensions
24 x 24 x 69mm
Maximum Operating Pressure
20bar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-20 °C
Zemlja podrijetla
China
RSD 50.317
RSD 50.317 Each (bez PDV-a)
RSD 60.380
RSD 60.380 Each (s PDV-om)
1
RSD 50.317
RSD 50.317 Each (bez PDV-a)
RSD 60.380
RSD 60.380 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityMaximum Overload Pressure
20000psi
Sensor Type
Gauge Pressure Sensors
Dimensions
24 x 24 x 69mm
Maximum Operating Pressure
20bar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-20 °C
Zemlja podrijetla
China