Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
No
Series
PB6
Mounting Type
Panel Mount
Contact Configuration
SPST - NO
Voltage Rating
50 V dc, 125V ac
IP Rating
IP68
Push Button Material
Polyamide
Manufacturer Part No.
PB6B2FM6M3CAL00
Legend
Blank
Actuator Material
Polyamide
Zemlja podrijetla
Taiwan, Province Of China
RSD 50.490
RSD 1.009,808 Each (In a Tray of 50) (bez PDV-a)
RSD 60.588
RSD 1.211,77 Each (In a Tray of 50) (s PDV-om)
50
RSD 50.490
RSD 1.009,808 Each (In a Tray of 50) (bez PDV-a)
RSD 60.588
RSD 1.211,77 Each (In a Tray of 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
50 - 50 | RSD 1.009,808 | RSD 50.490 |
100 - 200 | RSD 979,762 | RSD 48.988 |
250 - 450 | RSD 918,363 | RSD 45.918 |
500+ | RSD 889,624 | RSD 44.481 |
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivitySwitch Operation
(On)-Off
Illuminated
No
Series
PB6
Mounting Type
Panel Mount
Contact Configuration
SPST - NO
Voltage Rating
50 V dc, 125V ac
IP Rating
IP68
Push Button Material
Polyamide
Manufacturer Part No.
PB6B2FM6M3CAL00
Legend
Blank
Actuator Material
Polyamide
Zemlja podrijetla
Taiwan, Province Of China