TE Connectivity, CFR25 Carbon Film, Through Hole 87 Resistor Kit, with 1740 pieces, 1 Ω → 10MΩ

RS kataloški broj:: 247-6689brend: TE ConnectivityProizvođački broj:: RES KIT CFR25RS
brand-logo
Prikaži sve u Resistor Kits

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Number of Values

87

Resistance Range

1 Ω → 10MΩ

Technology

Carbon Film

Series

CFR25

Number of Pieces

1740

Resistance Tolerance

±5%

Maximum Power Rating

0.33W

Detalji o proizvodu

Laboratory Kit Axial CFR16, CFR25, CFR50 Series

From TE Connectivity this CFR series carbon film resistor kit comes with 1,740 pieces over a range of values. The resistive element features a thin film of carbon that is deposited onto the highly conductive ceramic core which offers power to size ratios

RSD 58.945

RSD 58.945 Each (bez PDV-a)

RSD 70.734

RSD 70.734 Each (s PDV-om)

TE Connectivity, CFR25 Carbon Film, Through Hole 87 Resistor Kit, with 1740 pieces, 1 Ω → 10MΩ

RSD 58.945

RSD 58.945 Each (bez PDV-a)

RSD 70.734

RSD 70.734 Each (s PDV-om)

TE Connectivity, CFR25 Carbon Film, Through Hole 87 Resistor Kit, with 1740 pieces, 1 Ω → 10MΩ

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 58.945
5+RSD 53.810

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Number of Values

87

Resistance Range

1 Ω → 10MΩ

Technology

Carbon Film

Series

CFR25

Number of Pieces

1740

Resistance Tolerance

±5%

Maximum Power Rating

0.33W

Detalji o proizvodu

Laboratory Kit Axial CFR16, CFR25, CFR50 Series

From TE Connectivity this CFR series carbon film resistor kit comes with 1,740 pieces over a range of values. The resistive element features a thin film of carbon that is deposited onto the highly conductive ceramic core which offers power to size ratios