TE Connectivity, CFR50 Carbon Film, Through Hole 87 Resistor Kit, with 1740 pieces, 1 Ω → 10MΩ

RS kataloški broj:: 247-6702robna marka: TE ConnectivityProizvođački broj:: RES KIT CFR50RS
brand-logo
Prikaži sve u Resistor Kits

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Number of Values

87

Resistance Range

1 Ω → 10MΩ

Technology

Carbon Film

Series

CFR50

Number of Pieces

1740

Resistance Tolerance

±5%

Maximum Power Rating

0.5W

Detalji o proizvodu

Laboratory Kit Axial CFR16, CFR25, CFR50 Series

From TE Connectivity this CFR series carbon film resistor kit comes with 1,740 pieces over a range of values. The resistive element features a thin film of carbon that is deposited onto the highly conductive ceramic core which offers power to size ratios

KM 963,29

KM 963,29 Each (bez PDV-a)

KM 1.127,05

KM 1.127,05 Each (s PDV-om)

TE Connectivity, CFR50 Carbon Film, Through Hole 87 Resistor Kit, with 1740 pieces, 1 Ω → 10MΩ

KM 963,29

KM 963,29 Each (bez PDV-a)

KM 1.127,05

KM 1.127,05 Each (s PDV-om)

TE Connectivity, CFR50 Carbon Film, Through Hole 87 Resistor Kit, with 1740 pieces, 1 Ω → 10MΩ

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 1KM 963,29
2 - 4KM 908,63
5+KM 865,64

Tehnička dokumentacija

Tehnički podaci

Mounting Type

Through Hole

Number of Values

87

Resistance Range

1 Ω → 10MΩ

Technology

Carbon Film

Series

CFR50

Number of Pieces

1740

Resistance Tolerance

±5%

Maximum Power Rating

0.5W

Detalji o proizvodu

Laboratory Kit Axial CFR16, CFR25, CFR50 Series

From TE Connectivity this CFR series carbon film resistor kit comes with 1,740 pieces over a range of values. The resistive element features a thin film of carbon that is deposited onto the highly conductive ceramic core which offers power to size ratios