TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 10mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series

RS kataloški broj:: 808-7799robna marka: TE ConnectivityProizvođački broj:: RMW-10/3-1200/ADH-0
brand-logo
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Sleeve Diameter

10mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

RMW

Standards Met

UL

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

RMW Medium Wall Heat Shrink Tubing

RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.

Standards

RMW SCD

Informacije o stanju skladišta trenutno nisu dostupne.

KM 30,41

KM 30,41 Each (bez PDV-a)

KM 35,58

KM 35,58 Each (s PDV-om)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 10mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series

KM 30,41

KM 30,41 Each (bez PDV-a)

KM 35,58

KM 35,58 Each (s PDV-om)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 10mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RMW Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 14KM 30,41
15+KM 29,32

Tehnička dokumentacija

Tehnički podaci

Sleeve Diameter

10mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

RMW

Standards Met

UL

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

RMW Medium Wall Heat Shrink Tubing

RMW is a medium wall tubing designed for use with various low voltage applications. It is suited for insulating and protecting cable joints in low voltage electrical systems and also cable repair. Applications where maximum reliability, product performance and simple installation are required can choose to use RMW tubing. The RMW medium wall is often used for applications such as power distribution, buses and trucks, heavy equipment, locomotives and rail cars, shipyards, and underground wells.

Standards

RMW SCD