TE Connectivity PVC Grey Cable Sleeve, 10mm Diameter, 10m Length

RS kataloški broj:: 404-500robna marka: TE Connectivity
brand-logo
Prikaži sve u Cable Sleeves

Tehnička dokumentacija

Tehnički podaci

Sleeve Diameter

10mm

Colour

Grey

Material

PVC

Sleeve Length

10m

Braided

No

Minimum Cable Diameter

10mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.5mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Možda će vas interesovati
RS PRO PVC Black Cable Sleeve, 10mm Diameter, 10m Length
KM 41,901 Bag of 10 Metres (bez PDV-a)
RS PRO PVC Brown Cable Sleeve, 10mm Diameter, 10m Length
KM 3,7761 Bag of 10 Metres (bez PDV-a)
RS PRO PVC Blue Cable Sleeve, 10mm Diameter, 10m Length
KM 4,1181 Bag of 10 Metres (bez PDV-a)

Cijena na upit

TE Connectivity PVC Grey Cable Sleeve, 10mm Diameter, 10m Length

Cijena na upit

TE Connectivity PVC Grey Cable Sleeve, 10mm Diameter, 10m Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO PVC Black Cable Sleeve, 10mm Diameter, 10m Length
KM 41,901 Bag of 10 Metres (bez PDV-a)
RS PRO PVC Brown Cable Sleeve, 10mm Diameter, 10m Length
KM 3,7761 Bag of 10 Metres (bez PDV-a)
RS PRO PVC Blue Cable Sleeve, 10mm Diameter, 10m Length
KM 4,1181 Bag of 10 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Sleeve Diameter

10mm

Colour

Grey

Material

PVC

Sleeve Length

10m

Braided

No

Minimum Cable Diameter

10mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.5mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Možda će vas interesovati
RS PRO PVC Black Cable Sleeve, 10mm Diameter, 10m Length
KM 41,901 Bag of 10 Metres (bez PDV-a)
RS PRO PVC Brown Cable Sleeve, 10mm Diameter, 10m Length
KM 3,7761 Bag of 10 Metres (bez PDV-a)
RS PRO PVC Blue Cable Sleeve, 10mm Diameter, 10m Length
KM 4,1181 Bag of 10 Metres (bez PDV-a)