TE Connectivity, 1.5Ω 25W Wire Wound Chassis Mount Resistor THS251R5J ±5%

RS kataloški broj:: 754-7834robna marka: TE ConnectivityProizvođački broj:: THS251R5J
brand-logo
Prikaži sve u Chassis Mount Resistors

Tehnička dokumentacija

Tehnički podaci

Resistance

1.5Ω

Power Rating

25W

Series

THS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Zemlja podrijetla

India

Detalji o proizvodu

25W Aluminium housed wirewound power resistors - THS25 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
RS PRO, 1.5Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 4,645Each (In a Pack of 5) (bez PDV-a)

Cijena na upit

TE Connectivity, 1.5Ω 25W Wire Wound Chassis Mount Resistor THS251R5J ±5%
Odaberite vrstu pakovanja

Cijena na upit

TE Connectivity, 1.5Ω 25W Wire Wound Chassis Mount Resistor THS251R5J ±5%

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
RS PRO, 1.5Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 4,645Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Resistance

1.5Ω

Power Rating

25W

Series

THS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Zemlja podrijetla

India

Detalji o proizvodu

25W Aluminium housed wirewound power resistors - THS25 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati
RS PRO, 1.5Ω 25W Wire Wound Chassis Mount Resistor ±5%
€ 4,645Each (In a Pack of 5) (bez PDV-a)