Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Length
28mm
Coil Resistance
848 Ω
Height
5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
15.5mm
Maximum Switching Power AC
1.5 kVA
Application
PCB
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Length
28mm
Coil Resistance
848 Ω
Height
5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
15.5mm
Maximum Switching Power AC
1.5 kVA
Application
PCB