TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

RS kataloški broj:: 308-0598robna marka: TE ConnectivityProizvođački broj:: V23134A1052C643 5-1393302-8Distrelec broj artikla: 30012008
brand-logo
Prikaži sve u Automotive Relays

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Coil Voltage

12V dc

Coil Power

1.6W

Coil Resistance

90Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Maximum Switching Voltage AC

100V ac

Mounting Type

Plug In

Terminal Type

Quick Connect

Depth

29.9mm

Height

51.9mm

Length

25.9mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Maximum Switching Power DC

500 W

Zemlja podrijetla

Portugal

Detalji o proizvodu

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

€ 22,17

€ 22,17 komadno (bez PDV-a)

€ 27,71

€ 27,71 komadno (s PDV-om)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

€ 22,17

€ 22,17 komadno (bez PDV-a)

€ 27,71

€ 27,71 komadno (s PDV-om)

TE Connectivity Plug In Automotive Relay, 12V dc Coil Voltage, 40A Switching Current, SPDT

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinajedinična cijena
1 - 4€ 22,17
5 - 9€ 21,82
10+€ 21,78

Tehnička dokumentacija

Tehnički podaci

Proizvođač

TE Connectivity

Coil Voltage

12V dc

Coil Power

1.6W

Coil Resistance

90Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

40A

Maximum Switching Voltage AC

100V ac

Mounting Type

Plug In

Terminal Type

Quick Connect

Depth

29.9mm

Height

51.9mm

Length

25.9mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

F4

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V

Maximum Switching Power DC

500 W

Zemlja podrijetla

Portugal

Detalji o proizvodu

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.