Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Resistance
176 Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
40A
Mounting Type
PCB Mount
Terminal Type
Through Hole
Series
PK2
Maximum Operating Temperature
+125°C
Depth
16mm
Length
18.3mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Height
15.9mm
Zemlja podrijetla
Portugal
Detalji o proizvodu
Monostable PK2 Power Relay
The Power Relay PK2 family from TE Connectivity are a family of automotive PCB single relays. They come in a compact and reliable package providing resistance against shock and vibration.
There are two version available within the PK2 range; wave (THT) and reflow (THR) solderable.
€ 6,38
€ 6,38 Each (bez PDV-a)
€ 7,46
€ 7,46 Each (s PDV-om)
1
€ 6,38
€ 6,38 Each (bez PDV-a)
€ 7,46
€ 7,46 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityCoil Voltage
12V dc
Coil Resistance
176 Ω
Contact Configuration
SPST
Number of Poles
1
Switching Current
40A
Mounting Type
PCB Mount
Terminal Type
Through Hole
Series
PK2
Maximum Operating Temperature
+125°C
Depth
16mm
Length
18.3mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Height
15.9mm
Zemlja podrijetla
Portugal
Detalji o proizvodu
Monostable PK2 Power Relay
The Power Relay PK2 family from TE Connectivity are a family of automotive PCB single relays. They come in a compact and reliable package providing resistance against shock and vibration.
There are two version available within the PK2 range; wave (THT) and reflow (THR) solderable.