TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 75m Length 3:1 Ratio, VERSAFIT Series

RS kataloški broj:: 303-3839brend: TE ConnectivityProizvođački broj:: VERSAFIT-3X-1/4-0-SP
brand-logo
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

2.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

75m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

No

Series

Versafit

Detalji o proizvodu

Versafit® Tubing Shrink Ratio 2:1/3:1

Used for electrical insulation and strain relief of commercial wire termination and electrical connection. Also ideal for light-duty harnessing, jacketing, and identification of wires, cables and electrical and electronic components.

Approvals

Ul file E35586, CSA - LR31929 VW-1

Standards

AMS-DTL 23053/ 5 class 1 and 3

RSD 30.698

RSD 30.698 1 Reel od 75 metara (bez PDV-a)

RSD 36.837

RSD 36.837 1 Reel od 75 metara (s PDV-om)

TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 75m Length 3:1 Ratio, VERSAFIT Series

RSD 30.698

RSD 30.698 1 Reel od 75 metara (bez PDV-a)

RSD 36.837

RSD 36.837 1 Reel od 75 metara (s PDV-om)

TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 75m Length 3:1 Ratio, VERSAFIT Series

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 14RSD 30.698
15 - 49RSD 29.580
50+RSD 29.210

Tehnička dokumentacija

Tehnički podaci

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

2.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

75m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

No

Series

Versafit

Detalji o proizvodu

Versafit® Tubing Shrink Ratio 2:1/3:1

Used for electrical insulation and strain relief of commercial wire termination and electrical connection. Also ideal for light-duty harnessing, jacketing, and identification of wires, cables and electrical and electronic components.

Approvals

Ul file E35586, CSA - LR31929 VW-1

Standards

AMS-DTL 23053/ 5 class 1 and 3