TE Connectivity Heat Shrink Tubing, Black 25.5mm Sleeve Dia. x 4.572m Length 2:1 Ratio, VERSAFIT Series

RS kataloški broj:: 782-2107robna marka: TE ConnectivityProizvođački broj:: VERSAFIT-MINI-SPL-1-BK
brand-logo
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Sleeve Diameter

25.5mm

Colour

Black

Shrunk Diameter

25mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

4.572m

Material

Polyolefin

Flame Retardant

No

Halogen Free

No

Series

Versafit

Zemlja podrijetla

United States

Detalji o proizvodu

Heat Shrink Tubing Mini Spools

Standards

UL Recognized, CSA, VW-1 Flame rating

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 25.5mm Sleeve Dia. x 4.572m Length 2:1 Ratio, VERSAFIT Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 25.5mm Sleeve Dia. x 4.572m Length 2:1 Ratio, VERSAFIT Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Sleeve Diameter

25.5mm

Colour

Black

Shrunk Diameter

25mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

4.572m

Material

Polyolefin

Flame Retardant

No

Halogen Free

No

Series

Versafit

Zemlja podrijetla

United States

Detalji o proizvodu

Heat Shrink Tubing Mini Spools

Standards

UL Recognized, CSA, VW-1 Flame rating

You may be interested in