Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityCurrent Rating
7A
Number of Poles
1
Voltage Rating
32 V dc, 250V ac
Width
19.30mm
Series
W28
Tripping Mechanism
Thermal
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Detalji o proizvodu
TE Connectivity - W28 Series
Možda će vas interesovati
ETA Thermal Circuit Breaker - 2-5700 Single Pole 250V Voltage Rating Panel Mount, 7A Current Ratingbrend: ETA
RSD 6.597Each (bez PDV-a)
RSD 845
RSD 845 Each (bez PDV-a)
RSD 1.014
RSD 1.014 Each (s PDV-om)
TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc, 250V ac Voltage Rating, 7A Current Rating
1
RSD 845
RSD 845 Each (bez PDV-a)
RSD 1.014
RSD 1.014 Each (s PDV-om)
TE Connectivity Thermal Circuit Breaker - W28 Single Pole 32 V dc, 250V ac Voltage Rating, 7A Current Rating
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 845 |
10+ | RSD 828 |
Možda će vas interesovati
ETA Thermal Circuit Breaker - 2-5700 Single Pole 250V Voltage Rating Panel Mount, 7A Current Ratingbrend: ETA
RSD 6.597Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
TE ConnectivityCurrent Rating
7A
Number of Poles
1
Voltage Rating
32 V dc, 250V ac
Width
19.30mm
Series
W28
Tripping Mechanism
Thermal
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Detalji o proizvodu
TE Connectivity - W28 Series
Možda će vas interesovati
ETA Thermal Circuit Breaker - 2-5700 Single Pole 250V Voltage Rating Panel Mount, 7A Current Ratingbrend: ETA
RSD 6.597Each (bez PDV-a)