TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.1 kW, IE3, 4 Pole, B3 Foot Mounted Mounting

RS kataloški broj:: 282-1612brend: TEC MotorsProizvođački broj:: 1.143TECAB3-IE3
brand-logo
Prikaži sve u AC Motors

Tehnička dokumentacija

Tehnički podaci

Power Rating

1.1 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

4

Mounting Type

B3 Foot Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.1 kW, IE3, 4 Pole, B3 Foot Mounted Mounting

Cena na upit

TEC Motors T3A Anti Clockwise, Clockwise AC Motor, 1.1 kW, IE3, 4 Pole, B3 Foot Mounted Mounting
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Power Rating

1.1 kW

Frequency Rating

50Hz

Efficiency Class

IE3

Number of Poles

4

Mounting Type

B3 Foot Mounted

Rotation

Anti Clockwise, Clockwise

Series

T3A

Zemlja podrijetla

China