TECO Westinghouse ALAA Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 4 Pole, 230 V, 265 V, 400 V, 460 V, Flange

RS kataloški broj:: 779-6742brend: TECO WestinghouseProizvođački broj:: ALAA-0100L0-10004-IZ
brand-logo
Prikaži sve u AC Motors

Tehnička dokumentacija

Tehnički podaci

Power Rating

2.2 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 265 V, 400 V, 460 V

Phase

3

Output Speed

1435 rpm @ 400 V

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

28mm

Shaft Length

50mm

Width

198mm

Maximum Output Torque

12 Nm, 14.6 Nm

Rotation

Reversible

Current Rating

3.92 A, 4.62 A

Length

404mm

Dimensions

404 x 198 x 250 mm

Series

ALAA

Depth

250mm

Zemlja podrijetla

China

Detalji o proizvodu

4 Pole, Flange Mounted Motors - Teco ALAA Series, e-motion

Three phase low voltage induction motor with aluminium housing and terminal box.
The motor is “Totally Enclosed Surface Fan Cooled” according the IEC “IC411” standard.

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

TECO Westinghouse ALAA Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 4 Pole, 230 V, 265 V, 400 V, 460 V, Flange

P.O.A.

TECO Westinghouse ALAA Reversible Induction AC Motor, 2.2 kW, IE2, 3 Phase, 4 Pole, 230 V, 265 V, 400 V, 460 V, Flange
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Power Rating

2.2 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 265 V, 400 V, 460 V

Phase

3

Output Speed

1435 rpm @ 400 V

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

28mm

Shaft Length

50mm

Width

198mm

Maximum Output Torque

12 Nm, 14.6 Nm

Rotation

Reversible

Current Rating

3.92 A, 4.62 A

Length

404mm

Dimensions

404 x 198 x 250 mm

Series

ALAA

Depth

250mm

Zemlja podrijetla

China

Detalji o proizvodu

4 Pole, Flange Mounted Motors - Teco ALAA Series, e-motion

Three phase low voltage induction motor with aluminium housing and terminal box.
The motor is “Totally Enclosed Surface Fan Cooled” according the IEC “IC411” standard.