TECO Westinghouse ALAA Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 2 Pole, 400 V, 460 V, 690 V, Foot Mounting

RS kataloški broj:: 778-6672robna marka: TECO WestinghouseProizvođački broj:: ALAA-0132S2-10002-IO
brand-logo
Prikaži sve u AC Motors

Tehnička dokumentacija

Tehnički podaci

Power Rating

7.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Output Speed

2920 rpm @ 400 V

Number of Poles

2

Mounting Type

Foot

Shaft Diameter

38mm

Shaft Length

80mm

Width

317mm

Rotation

Reversible

Length

462mm

Dimensions

462 x 317 x 254 mm

Series

ALAA

Depth

254mm

Zemlja podrijetla

China

Detalji o proizvodu

2 Pole, Foot Mounted Motors - e-motion

Three phase low voltage induction motor with aluminium housing and terminal box.
The motor is “Totally Enclosed Surface Fan Cooled” according the IEC “IC411” standard.

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

TECO Westinghouse ALAA Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 2 Pole, 400 V, 460 V, 690 V, Foot Mounting

P.O.A.

TECO Westinghouse ALAA Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 2 Pole, 400 V, 460 V, 690 V, Foot Mounting
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Power Rating

7.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

400 V, 460 V, 690 V

Phase

3

Output Speed

2920 rpm @ 400 V

Number of Poles

2

Mounting Type

Foot

Shaft Diameter

38mm

Shaft Length

80mm

Width

317mm

Rotation

Reversible

Length

462mm

Dimensions

462 x 317 x 254 mm

Series

ALAA

Depth

254mm

Zemlja podrijetla

China

Detalji o proizvodu

2 Pole, Foot Mounted Motors - e-motion

Three phase low voltage induction motor with aluminium housing and terminal box.
The motor is “Totally Enclosed Surface Fan Cooled” according the IEC “IC411” standard.