TECO Westinghouse ALDA Reversible Induction AC Motor, 3 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

RS kataloški broj:: 125-9276robna marka: TECO WestinghouseProizvođački broj:: ALDA - 0100L0 - 10002 - IO
brand-logo
Prikaži sve u AC Motors

Tehnička dokumentacija

Tehnički podaci

Power Rating

3 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

218mm

Maximum Output Torque

9.9 Nm

Current Rating

5.71 A

Rotation

Reversible

Length

420mm

Dimensions

420 x 218 x 307 mm

Standards Met

IEC

Series

ALDA

Bearing Type

Ball

Depth

307mm

Zemlja podrijetla

China

Detalji o proizvodu

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

Možda će vas zanimati

Cijena na upit

TECO Westinghouse ALDA Reversible Induction AC Motor, 3 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

Cijena na upit

TECO Westinghouse ALDA Reversible Induction AC Motor, 3 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Power Rating

3 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

218mm

Maximum Output Torque

9.9 Nm

Current Rating

5.71 A

Rotation

Reversible

Length

420mm

Dimensions

420 x 218 x 307 mm

Standards Met

IEC

Series

ALDA

Bearing Type

Ball

Depth

307mm

Zemlja podrijetla

China

Detalji o proizvodu

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

Možda će vas zanimati