Tektronix DPO2024B, DPO2024B + DPOEMBD Mixed Signal Oscilloscope, 200MHz, 4 Analogue. Ch.

RS kataloški broj:: 146-6107robna marka: TektronixProizvođački broj:: DPO2024B + DPOEMBD
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Number of Analogue Channels

4

Bandwidth

200MHz

Series

DPO2000B

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Display Type

TFT

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

180mm

Sample Rate Random

1 G samples/s

Height

180mm

Input Impedance

1 MΩ

Length

377mm

Weight

3.6kg

Record Length

1M points/ch

Input Capacitance

8 pF

Dimensions

377 x 134 x 180mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category Level

CAT II

Safety Category

CAT II 300 Vrms

Rise Time

2.1ns

Zemlja podrijetla

China

Detalji o proizvodu

Tektronix Mixed Signal Oscilloscopes DPO2000B Series plus DPO2EMBD software

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the DPO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the DPO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The DPO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.

Mixed Signal Oscilloscopes

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Tektronix DPO2024B, DPO2024B + DPOEMBD Mixed Signal Oscilloscope, 200MHz, 4 Analogue. Ch.

Cijena na upit

Tektronix DPO2024B, DPO2024B + DPOEMBD Mixed Signal Oscilloscope, 200MHz, 4 Analogue. Ch.
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Number of Analogue Channels

4

Bandwidth

200MHz

Series

DPO2000B

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Display Type

TFT

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

180mm

Sample Rate Random

1 G samples/s

Height

180mm

Input Impedance

1 MΩ

Length

377mm

Weight

3.6kg

Record Length

1M points/ch

Input Capacitance

8 pF

Dimensions

377 x 134 x 180mm

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category Level

CAT II

Safety Category

CAT II 300 Vrms

Rise Time

2.1ns

Zemlja podrijetla

China

Detalji o proizvodu

Tektronix Mixed Signal Oscilloscopes DPO2000B Series plus DPO2EMBD software

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the DPO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the DPO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The DPO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.

Mixed Signal Oscilloscopes

You may be interested in