Dvostruka namjena

Tektronix DPO2024 DPO2000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

RS kataloški broj:: 768-3371robna marka: TektronixProizvođački broj:: DPO2024B
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Tektronix

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Series

DPO2000

Record Length

1M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Length

377mm

Dimensions

377 x 134 x 180mm

Minimum Time Base

2ns/div

Height

180mm

Minimum Vertical Sensitivity

2mV/div

Weight

3.6kg

Safety Category Level

CAT II

Safety Category Voltage

300V

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category

CAT II 300 V

Rise Time

2.1ns

Display Type

TFT LCD

Zemlja podrijetla

China

Cijena na upit

Tektronix DPO2024 DPO2000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

Cijena na upit

Tektronix DPO2024 DPO2000 Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Tektronix

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

1 Gsps

Screen Size

7in

Series

DPO2000

Record Length

1M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Length

377mm

Dimensions

377 x 134 x 180mm

Minimum Time Base

2ns/div

Height

180mm

Minimum Vertical Sensitivity

2mV/div

Weight

3.6kg

Safety Category Level

CAT II

Safety Category Voltage

300V

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Safety Category

CAT II 300 V

Rise Time

2.1ns

Display Type

TFT LCD

Zemlja podrijetla

China