Dvostruka namena

Tektronix DPO3012 DPO3000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz

RS kataloški broj:: 738-9054brend: TektronixProizvođački broj:: DPO3012
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Number of Analogue Channels

2

Bandwidth

100MHz

Oscilloscope Type

Bench

Series

DPO3000

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 Gsps

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Height

203.2mm

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category

CAT II 300 V

Safety Category Voltage

300V

Rise Time

3.5ns

Možda će vas interesovati

Cena na upit

Tektronix DPO3012 DPO3000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz

Cena na upit

Tektronix DPO3012 DPO3000 Series Bench Digital Oscilloscope, 2 Analogue Channels, 100MHz

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Number of Analogue Channels

2

Bandwidth

100MHz

Oscilloscope Type

Bench

Series

DPO3000

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 Gsps

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Height

203.2mm

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category

CAT II 300 V

Safety Category Voltage

300V

Rise Time

3.5ns

Možda će vas interesovati