Tektronix MDO3054 MDO3000 Series, 500MHz Bench Oscilloscope, 4 Analogue Channels

Tehnička dokumentacija
Tehnički podaci
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
9in
Series
MDO3000
Record Length
10M points/ch
Dimensions
416.6 x 147.4 x 203.2mm
Minimum Time Base
1ns/div
Input Impedance
1 MΩ, 50 Ω, 75 Ω
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Vertical Resolution
8 bit
Maximum Vertical Sensitivity
10V/div
Power Source
Mains
Digital/Analogue
Digital
Maximum Time Base
1000s/div
Safety Category
CAT II 300V
Rise Time
700ps
Display Type
TFT LCD
Zemlja podrijetla
China
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
4
Oscilloscope Type
Bench
Interface
CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
9in
Series
MDO3000
Record Length
10M points/ch
Dimensions
416.6 x 147.4 x 203.2mm
Minimum Time Base
1ns/div
Input Impedance
1 MΩ, 50 Ω, 75 Ω
Minimum Vertical Sensitivity
1mV/div
Weight
4.2kg
Vertical Resolution
8 bit
Maximum Vertical Sensitivity
10V/div
Power Source
Mains
Digital/Analogue
Digital
Maximum Time Base
1000s/div
Safety Category
CAT II 300V
Rise Time
700ps
Display Type
TFT LCD
Zemlja podrijetla
China