Tektronix MDO34 3 Series MDO Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS Calibrated

RS kataloški broj:: 280-6519brend: TektronixProizvođački broj:: MDO34 3-BW-1000
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

400ps/div

Rise Time

400ps

Display Type

TFT LCD

Zemlja podrijetla

China

Cena na upit

Tektronix MDO34 3 Series MDO Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS Calibrated

Vrsta kalibracije

Cena na upit

Tektronix MDO34 3 Series MDO Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels - RS Calibrated

Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

400ps/div

Rise Time

400ps

Display Type

TFT LCD

Zemlja podrijetla

China