Tehnička dokumentacija
Tehnički podaci
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Domain
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Screen Size
264mm
Series
MDO4000C
Record Length
20M points/ch
Maximum Time Base
1000s
Safety Category
CAT II 300V
Vertical Resolution
8 bit
Rise Time
1.75ns
Display Type
TFT LCD
Power Source
Mains
Input Capacitance
3 pF
Dimensions
439 x 229 x 147mm
Minimum Time Base
1ns
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
1mV/div
Maximum Vertical Sensitivity
1V/div
Digital/Analogue
Digital
Weight
5.5kg
Zemlja podrijetla
China
Detalji o proizvodu
Tektronix Mixed Domain Oscilloscopes MDO4000C Series with Spectrum Analyzer
The Tektronix MDO4000C Series offers up to 1GHz sample rate, whilst delivering debug features, selectable record length and a full suite of automated measurements with 4 analog channels and 16 digital channels. The MDO4000C uses an integral Spectrum Analyzer providing 9KHz-3GHz (suffix +MDO4SA3) or 9KHz-6GHz (Suffix +MDO4SA6) of spectrum acquisition. The spectrum analyser provides simultaneous synchronised acquisition of analog, digital and spectral signals, making them useful for incorporating wireless communications (IoT) and EMI troubleshooting.
Supplied with
Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate
Mixed Domain Oscilloscopes
Cijena na upit
Vrsta kalibracije
Bez kalibracije
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Vrsta kalibracije
Bez kalibracije
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Oscilloscope Form
Mixed Domain
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Screen Size
264mm
Series
MDO4000C
Record Length
20M points/ch
Maximum Time Base
1000s
Safety Category
CAT II 300V
Vertical Resolution
8 bit
Rise Time
1.75ns
Display Type
TFT LCD
Power Source
Mains
Input Capacitance
3 pF
Dimensions
439 x 229 x 147mm
Minimum Time Base
1ns
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
1mV/div
Maximum Vertical Sensitivity
1V/div
Digital/Analogue
Digital
Weight
5.5kg
Zemlja podrijetla
China
Detalji o proizvodu
Tektronix Mixed Domain Oscilloscopes MDO4000C Series with Spectrum Analyzer
The Tektronix MDO4000C Series offers up to 1GHz sample rate, whilst delivering debug features, selectable record length and a full suite of automated measurements with 4 analog channels and 16 digital channels. The MDO4000C uses an integral Spectrum Analyzer providing 9KHz-3GHz (suffix +MDO4SA3) or 9KHz-6GHz (Suffix +MDO4SA6) of spectrum acquisition. The spectrum analyser provides simultaneous synchronised acquisition of analog, digital and spectral signals, making them useful for incorporating wireless communications (IoT) and EMI troubleshooting.
Supplied with
Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate